Amphenol FCI Non-Fused Terminal Block, 6-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination
- RS Stock No.:
- 707-5288
- Mfr. Part No.:
- 20020006-G061B01LF
- Brand:
- Amphenol FCI
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-5288
- Mfr. Part No.:
- 20020006-G061B01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Ways | 6 | |
| Current Rating | 12A | |
| Wire Size | 24 → 12 AWG | |
| Termination Method | Screw Down | |
| Mounting Type | Cable Mount | |
| Material | Nylon | |
| Pitch | 5mm | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Ways 6 | ||
Current Rating 12A | ||
Wire Size 24 → 12 AWG | ||
Termination Method Screw Down | ||
Mounting Type Cable Mount | ||
Material Nylon | ||
Pitch 5mm | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
5.0 mm Pitch FCI Terminal Block Plugs, Top Entry
Robust and solid design
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Rated at 12A
End-to-end stackable
12-24 AWG
Durability: 200 cycles
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
5.0 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
