Amphenol FCI Non-Fused Terminal Block, 8-Way, 10A, 26 → 16 AWG Wire, Screw Down Termination

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
707-5177
Mfr. Part No.:
20020004-D081B01LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Ways

8

Current Rating

10A

Wire Size

26 → 16 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Pitch

3.81mm

Voltage Rating

300 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
CN

3.81mm Pitch FCI Terminal Block, Plugs, Top Entry


Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time.

Robust and solid design
Rated at 10A
End-to-end stackable
16-28 AWG
Durability: 200 cycles
Mates with PCB Sockets typical stock numbers: 707-5212 (Right Angle) or 707-5183 (Straight)

Note

Wires shown in image not supplied with connector.

Approvals

UL recognised for US and Canada


3.81mm Pitch FCI Terminal Blocks


FCI’s PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.