Amphenol FCI Non-Fused Terminal Block, 9-Way, 10A, 26 → 16 AWG Wire, Screw Down Termination
- RS Stock No.:
- 707-5058
- Mfr. Part No.:
- 20020004-C091B01LF
- Brand:
- Amphenol FCI
Image representative of range
Discontinued
- RS Stock No.:
- 707-5058
- Mfr. Part No.:
- 20020004-C091B01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Ways | 9 | |
| Current Rating | 10A | |
| Wire Size | 26 → 16 AWG | |
| Termination Method | Screw Down | |
| Mounting Type | Cable Mount | |
| Material | Nylon | |
| Pitch | 3.5mm | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Ways 9 | ||
Current Rating 10A | ||
Wire Size 26 → 16 AWG | ||
Termination Method Screw Down | ||
Mounting Type Cable Mount | ||
Material Nylon | ||
Pitch 3.5mm | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3.5mm Pitch FCI Terminal Block Plugs, Top Entry
Robust and solid design
Rated at 10A
End-to-end stackable
16-28 AWG
Durability: 200 cycles
Rated at 10A
End-to-end stackable
16-28 AWG
Durability: 200 cycles
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
3.5mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 3.5mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
