Amphenol FCI Non-Fused Terminal Block, 5-Way, 10A, 26 → 16 AWG Wire, Screw Down Termination
- RS Stock No.:
- 707-5048
- Mfr. Part No.:
- 20020004-C051B01LF
- Brand:
- Amphenol FCI
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-5048
- Mfr. Part No.:
- 20020004-C051B01LF
- Brand:
- Amphenol FCI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol FCI | |
Number of Ways | 5 | |
Current Rating | 10A | |
Wire Size | 26 → 16 AWG | |
Termination Method | Screw Down | |
Mounting Type | Cable Mount | |
Material | Nylon | |
Pitch | 3.5mm | |
Voltage Rating | 300 V | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +115°C | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Amphenol FCI | ||
Number of Ways 5 | ||
Current Rating 10A | ||
Wire Size 26 → 16 AWG | ||
Termination Method Screw Down | ||
Mounting Type Cable Mount | ||
Material Nylon | ||
Pitch 3.5mm | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||