Phoenix Contact SPV Series SPV 2,5/13 Terminal Plug, 13-Way, 24A, 28 - 12 Wire, Spring Cage Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
224-9928
Mfr. Part No.:
3041833
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

13

Current Rating

24A

Wire Size

28 - 12

Termination Method

Spring Cage

Mounting Type

Plug-In

Fused

No

Voltage Rating

500 V

Pitch

5.2mm

Series

SPV

Gender

Plug

COO (Country of Origin):
PL
The Phoenix Contact plug with 13 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.

Large-surface labelling option
Practical coding option
Tested for railway applications