Phoenix Contact, 5.2mm Pitch, COMBI, Pluggable Terminal Block, Receptacle, 3041448
- RS Stock No.:
- 224-9920
- Mfr. Part No.:
- 3041448
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£104.40
(exc. VAT)
£125.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £10.44 | £104.40 |
*price indicative
- RS Stock No.:
- 224-9920
- Mfr. Part No.:
- 3041448
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Receptacle | |
| Pitch | 5.2mm | |
| Series | COMBI | |
| Current Rating | 24A | |
| Voltage Rating | 500 V | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Receptacle | ||
Pitch 5.2mm | ||
Series COMBI | ||
Current Rating 24A | ||
Voltage Rating 500 V | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix COMBI receptacle has nominal voltage 500 V and nominal current 24 A.
Plug connection
Number of connections: 1
Cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12
Number of connections: 1
Cross section: 0.08 mm² - 4 mm²
AWG: 28 - 12
Related links
- Phoenix Contact COMBI Receptacle, 3042189
- Phoenix Contact COMBI Receptacle, 3041558
- Phoenix Contact COMBI Receptacle, 3041613
- Phoenix Contact COMBI Receptacle, 3042324
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
- Phoenix Contact Combi Pluggable Solutions Plug Push In Termination,
- Phoenix Contact Combi Pluggable Solutions Plug Quick Connect
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw


