Entrelec Earth Block, 300A, 16 → 14 AWG Wire, IDT Termination
- RS Stock No.:
- 218-9228
- Mfr. Part No.:
- 1SNA199091R1700
- Brand:
- Entrelec
Image representative of range
Subtotal (1 pack of 5 units)*
£15.19
(exc. VAT)
£18.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.038 | £15.19 |
*price indicative
- RS Stock No.:
- 218-9228
- Mfr. Part No.:
- 1SNA199091R1700
- Brand:
- Entrelec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Current Rating | 300A | |
| Wire Size | 16 → 14 AWG | |
| Termination Method | IDT | |
| Pitch | 8mm | |
| Cable CSA | 1 → 2.5 mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Current Rating 300A | ||
Wire Size 16 → 14 AWG | ||
Termination Method IDT | ||
Pitch 8mm | ||
Cable CSA 1 → 2.5 mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- FR
Approvals
UL Listed; CSA Certified; Material to UL94V-0
