Phoenix Contact FAME 3 Series RSCWE 6-3/11 Non-Fused Terminal Block, 22-Way, 30A, 24 → 8 AWG Wire

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
201-5861
Mfr. Part No.:
3969915
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

22

Current Rating

30A

Wire Size

24 → 8 AWG

Mounting Type

Wall Mount

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Series

FAME 3

Wire Protection

Yes

Gender

Female

The Phoenix Contact PTRE grey wall mounted, ring cable lug test terminal strip with 22 connections, 122.3mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.