Phoenix Contact PTRE Series PTRE 6-2/G19 Non-Fused Terminal Block, 38-Way, 30A, 20 → 8 AWG Wire, Push In

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-4952
Mfr. Part No.:
3069459
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

38

Current Rating

30A

Wire Size

20 → 8 AWG

Termination Method

Push In

Mounting Type

DIN Rail

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Wire Protection

Yes

Series

PTRE

Gender

Female

The Phoenix Contact PTRE grey NS 35/7,5, NS 35/15 mounted test terminal strip with 38 connections, 187.5mm width and VDE coded G19 is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.