Phoenix Contact FTMC Series FTMC 1,5-3 /WH Pluggable Terminal Block, 17.5A, 14 → 26 AWG Wire, Push In Termination
- RS Stock No.:
- 201-4304
- Mfr. Part No.:
- 3270341
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.105
(exc. VAT)
£2.526
(inc. VAT)
- RS Stock No.:
- 201-4304
- Mfr. Part No.:
- 3270341
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 17.5A | |
| Wire Size | 14 → 26 AWG | |
| Termination Method | Push In | |
| Voltage Rating | 500 V | |
| Colour | Grey | |
| Series | FTMC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 17.5A | ||
Wire Size 14 → 26 AWG | ||
Termination Method Push In | ||
Voltage Rating 500 V | ||
Colour Grey | ||
Series FTMC | ||
The Phoenix contact marshalling patch board, without actuation lever which has push-in connection method and dimensions width: 11 mm, length: 12.2 mm.
No actuation lever
Nom. Voltage 500 V
Nom. Current 17.5 A
Nom. Voltage 500 V
Nom. Current 17.5 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

