WAGO, 5.08mm Pitch, 231, 2 Way, , Pluggable Terminal Block, Plug, Spring Cage Termination, 231-302/026-000
- RS Stock No.:
- 180-7622
- Mfr. Part No.:
- 231-302/026-000
- Brand:
- WAGO
Bulk discount available
Subtotal (1 pack of 10 units)*
£14.18
(exc. VAT)
£17.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 999,999,840 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £1.418 | £14.18 |
| 250 - 740 | £1.278 | £12.78 |
| 750 - 1990 | £1.207 | £12.07 |
| 2000 - 3990 | £1.064 | £10.64 |
| 4000 + | £0.993 | £9.93 |
*price indicative
- RS Stock No.:
- 180-7622
- Mfr. Part No.:
- 231-302/026-000
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Series | 231 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Termination Method | Spring Cage | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Colour | Orange | |
| Wire Size | 26 → 14 AWG | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Series 231 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Termination Method Spring Cage | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Colour Orange | ||
Wire Size 26 → 14 AWG | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE

WAGO Pluggable Terminal Block, 16A Current Rating, 0.08 to 2.5mm² Wire Size Range - MCS-MIDI Classic Series - 231-302/026-000
Breeze through making wire connections with this pluggable terminal block from WAGO. The module slots into a board-mounted header (240-7761), providing plug-in connectivity for speedy circuit assembly. Don't worry about damage, as the unit's tin-plated copper alloy contacts shrug off corrosion to keep power flowing strong. Spring cage terminals mount the component securely to a cable without the need for any tools. Thanks to the block's coding fingers, it only mates with its header when lined up properly to avoid damage.
Features & Benefits
• Standard pitch of 5.08mm to fit with everyday hardware
• Resilient PA body stands up to impact and wear
• Built-in test ports to make troubleshooting a breeze
• Takes conductors sized between 0.08 and 2.5mm² for flexible connectivity
• Two poles to manage multiple circuits at once
• Resilient PA body stands up to impact and wear
• Built-in test ports to make troubleshooting a breeze
• Takes conductors sized between 0.08 and 2.5mm² for flexible connectivity
• Two poles to manage multiple circuits at once
Applications
• Industrial automation
• Assembly lines
• Packaging industry
• Assembly lines
• Packaging industry
Can I use this terminal block with moving equipment?
Yes, this connector's anti-rotation design stops it from turning once it's mounted. This minimises the risk of disconnection from heavy machine movement.
Related links
- WAGO 231 Pluggable Terminal Block Cable Mount
- WAGO MCS-MIDI Classic Plug 231-303/026-000
- WAGO MCS-MIDI Classic Pluggable Terminal Block Spring Cage Termination, 231-306/026-000
- WAGO MCS-MIDI Classic Pluggable Terminal Block Cable Mount
- WAGO MCS-MIDI Classic Pluggable Terminal Block Snap-In 231-632
- WAGO 231 Pluggable Terminal Block Cable Mount 231-602-1
- WAGO MCS-MIDI Classic Pluggable Terminal Block Spring Cage Termination, 231-642
- WAGO 12 Way Plug, 231-312/026-000
