- RS Stock No.:
- 172-2861
- Mfr. Part No.:
- BL 3.50/08/90F SN OR BX - 1639070000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 172-2861
- Mfr. Part No.:
- BL 3.50/08/90F SN OR BX - 1639070000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Density Flanged Connector 90 ° Cable Mount Screw
Female plug, 90° flanged terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
Note
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pitch | 3.5mm |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Colour | Orange |
Voltage Rating | 320 V |
Series | BL |
Material | PBT |