Weidmuller BL Series Non-Fused Terminal Block, 3-Way, 17A, 26 → 12 AWG Wire, Crimp Termination
- RS Stock No.:
- 172-2673
- Mfr. Part No.:
- 1707700000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.72
(exc. VAT)
£2.06
(inc. VAT)
- RS Stock No.:
- 172-2673
- Mfr. Part No.:
- 1707700000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Ways | 3 | |
| Current Rating | 17A | |
| Wire Size | 26 → 12 AWG | |
| Termination Method | Crimp | |
| Mounting Type | Cable Mount | |
| Material | PBT | |
| Pitch | 5.08mm | |
| Voltage Rating | 400 V | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Series | BL | |
| Maximum Operating Temperature | +100°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Ways 3 | ||
Current Rating 17A | ||
Wire Size 26 → 12 AWG | ||
Termination Method Crimp | ||
Mounting Type Cable Mount | ||
Material PBT | ||
Pitch 5.08mm | ||
Voltage Rating 400 V | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Series BL | ||
Maximum Operating Temperature +100°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE

