Phoenix Contact COMBI Series PPC 2,5/15 Non-Fused Terminal Block, 24A, 26 → 12 AWG, 26 → 14 (Flexible)

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-7980
Mfr. Part No.:
3000669
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

24A

Wire Size

26 → 12 AWG, 26 → 14 (Flexible) AWG

Termination Method

Push In

Voltage Rating

500 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Series

COMBI

Maximum Operating Temperature

+100°C

PPC COMBI Receptacles


A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.


PPC Series