Phoenix Contact PT Series Series Terminal Block, 8-Way, 18A, 0.14 → 4 mm² Wire, Push In Termination
- RS Stock No.:
- 518-721
- Mfr. Part No.:
- 1336409
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£644.58
(exc. VAT)
£773.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £644.58 | £12.892 |
*price indicative
- RS Stock No.:
- 518-721
- Mfr. Part No.:
- 1336409
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 8 | |
| Current Rating | 18A | |
| Wire Size | 0.14 → 4 mm² | |
| Termination Method | Push In | |
| Series | PT Series | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 8 | ||
Current Rating 18A | ||
Wire Size 0.14 → 4 mm² | ||
Termination Method Push In | ||
Series PT Series | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Multi-level Terminal Block is designed for efficient and reliable electrical connections. It features a push-in connection method, making installation quick and easy. This terminal block is ideal for use in various industrial and commercial applications.
Number of connections is 8
Number of positions is 3
Rated cross section is 2.5 mm sq
RoHS compliant
Number of positions is 3
Rated cross section is 2.5 mm sq
RoHS compliant
Related links
- Phoenix Contact PT Series Series Terminal Block 18A Push In Termination
- Phoenix Contact PT Series Series Terminal Block 20A Push In Termination
- Phoenix Contact PT Series PT 4-PE/3L Terminal Block
- WAGO 826 Series Terminal Block 32A Cage Clamp Termination
- Phoenix Contact PT Series PT 2 2-Way 26 → 12 AWG Wire, Push In
- Phoenix Contact PT Series PT 2 4-Way 26 → 12 Wire,
- Phoenix Contact PT Series PT 2 12-Way 26 → 12 AWG Wire, Push In
- Phoenix Contact PT Series PT 4-PE/L/MT Feed Through Terminal Block 30A Push In Termination
