RS PRO Stainless Steel Pipe Fitting, Straight Circular 25mm
- RS Stock No.:
- 918-6162
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-6162
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pipe Fitting Connection Type | Solder | |
| Fitting Direction | Straight | |
| Shape | Circular | |
| Thread Size 1 | 25mm | |
| Length | 22mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Pipe Fitting Connection Type Solder | ||
Fitting Direction Straight | ||
Shape Circular | ||
Thread Size 1 25mm | ||
Length 22mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Welding Liner DIN-14
These RS Pro welding liner DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
