RS PRO Stainless Steel Pipe Fitting, Straight Decagon Union, Male R 2in x Female Rc 2in
- RS Stock No.:
- 826-7150
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-7150
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fitting Type | Union | |
| Pipe Fitting Connection Type | Threaded | |
| Fitting Direction | Straight | |
| Shape | Decagon | |
| Thread Size 1 | 2in | |
| Thread Size 2 | 2in | |
| Connection Gender 1 | Male | |
| Connection Gender 2 | Female | |
| Thread Standard 1 | R (taper) | |
| Thread Standard 2 | Rc (taper) | |
| Length | 112.014mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Fitting Type Union | ||
Pipe Fitting Connection Type Threaded | ||
Fitting Direction Straight | ||
Shape Decagon | ||
Thread Size 1 2in | ||
Thread Size 2 2in | ||
Connection Gender 1 Male | ||
Connection Gender 2 Female | ||
Thread Standard 1 R (taper) | ||
Thread Standard 2 Rc (taper) | ||
Length 112.014mm | ||
- COO (Country of Origin):
- TW
RS Fitting Threaded Union M/F (NPS)
RS male/female threaded unions are easy to connect and disconnect and are available in a variety of sizes.
Material: 316
MSS SP-83
MSS SP-83
