RS PRO Stainless Steel Threaded Fitting, 90° Circular Elbow, Female G (parallel) 3/8in x Female G (parallel) 3/8in
- RS Stock No.:
- 826-6918
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.90
(exc. VAT)
£4.68
(inc. VAT)
- RS Stock No.:
- 826-6918
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fitting Type | Elbow | |
| Fitting Direction | 90° | |
| Shape | Circular | |
| Thread Size 1 | 3/8in | |
| Thread Size 2 | 3/8in | |
| Connection Gender 1 | Female | |
| Connection Gender 2 | Female | |
| Thread Standard 1 | G (parallel) | |
| Thread Standard 2 | G (parallel) | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Fitting Type Elbow | ||
Fitting Direction 90° | ||
Shape Circular | ||
Thread Size 1 3/8in | ||
Thread Size 2 3/8in | ||
Connection Gender 1 Female | ||
Connection Gender 2 Female | ||
Thread Standard 1 G (parallel) | ||
Thread Standard 2 G (parallel) | ||
- COO (Country of Origin):
- TW
RS Fitting Threaded 90゚ Elbow NPS
Material: 316
ASME B16.11
ASME B16.11

