Jumo Stainless Steel Pipe Fitting Backing Flange
- RS Stock No.:
- 279-255
- Mfr. Part No.:
- 00058373
- Brand:
- Jumo
Subtotal (1 unit)*
£87.48
(exc. VAT)
£104.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £87.48 |
*price indicative
- RS Stock No.:
- 279-255
- Mfr. Part No.:
- 00058373
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Fitting Type | Backing Flange | |
Select all | ||
---|---|---|
Brand Jumo | ||
Fitting Type Backing Flange | ||
- COO (Country of Origin):
- PL
The Jumo counter flange made of grey cast iron according to DIN 43734 is designed for the mounting of insertion resistance thermometers and thermocouples without process connection. The counter flange is designed for a protection tube diameter of 32 mm and can be used as an alternative to pipe fittings. In addition, the measuring point can be sealed up to 1 bar with a counter flange.
For variable insertion lengths
For various protection tube diameters
Simple assembly and replacement
Pressure resistant to 1 bar
For various protection tube diameters
Simple assembly and replacement
Pressure resistant to 1 bar