Jumo Fitting, Straight Hexagon Fitting Metric M 1/8in
- RS Stock No.:
- 279-081
- Mfr. Part No.:
- Compression Fitting M 8x1 D=3 SS
- Brand:
- Jumo
Subtotal (1 unit)*
£45.53
(exc. VAT)
£54.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.53 |
*price indicative
- RS Stock No.:
- 279-081
- Mfr. Part No.:
- Compression Fitting M 8x1 D=3 SS
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Fitting Type | Fitting | |
Pipe Fitting Connection Type | Compression | |
Fitting Direction | Straight | |
Shape | Hexagon | |
Thread Size 1 | M 1/8in | |
Thread Standard 1 | Metric | |
Select all | ||
---|---|---|
Brand Jumo | ||
Fitting Type Fitting | ||
Pipe Fitting Connection Type Compression | ||
Fitting Direction Straight | ||
Shape Hexagon | ||
Thread Size 1 M 1/8in | ||
Thread Standard 1 Metric | ||
- COO (Country of Origin):
- DE
The Jumo Tube fitting is intended for insertion resistance thermometers and thermocouples with a protection tube diameter of 3.0 mm. The tube fitting is made of stainless steel (material 1.4571), is equipped with a PTFE clamping ring and is designed for temperatures up to 260 °C. An M8 x 1 thread with a length of 8 mm serves as process connection. An essential advantage of the tube fitting is the variable determination of the installation length and easy disassembly of the temperature sensor. The areas of application are protection tubes according to DIN 43763 (tube fittings with stuffing box) for furnace construction as well as for the installation of sheathed resistance thermometers and thermocouples.
The total length of the gland is 28 mm
For positioning and tightening, the wrench sizes 10 and 12 are used
For positioning and tightening, the wrench sizes 10 and 12 are used