Jumo Fitting, Straight Hexagon Fitting
- RS Stock No.:
- 278-707
- Mfr. Part No.:
- Blechflansch D 8mm St
- Brand:
- Jumo
Subtotal (1 unit)*
£10.39
(exc. VAT)
£12.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.39 |
*price indicative
- RS Stock No.:
- 278-707
- Mfr. Part No.:
- Blechflansch D 8mm St
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Fitting Type | Fitting | |
Pipe Fitting Connection Type | Compression | |
Fitting Direction | Straight | |
Shape | Hexagon | |
Select all | ||
---|---|---|
Brand Jumo | ||
Fitting Type Fitting | ||
Pipe Fitting Connection Type Compression | ||
Fitting Direction Straight | ||
Shape Hexagon | ||
- COO (Country of Origin):
- DE
The Jumo Sheet metal flange is made of steel, galvanized and designed for the assembly of plug-in resistance thermometers and thermocouples without process connection.
The sheet metal flange is designed for a protection tube diameter of 8 mm and can be used as an alternative to pipe fittings