Alliance Memory SRAM, AS7C316096A-10TIN- 16Mbit

Subtotal (1 unit)*

£14.17

(exc. VAT)

£17.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£14.17

*price indicative

Packaging Options:
RS Stock No.:
797-5869
Mfr. Part No.:
AS7C316096A-10TIN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

16Mbit

Organisation

2048K x 8 bit

Number of Words

2048K

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Address Bus Width

8bit

Clock Frequency

1MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

48

Dimensions

18.5 x 12.1 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Length

18.5mm

Width

12.1mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW