Renesas Electronics SRAM, R1WV6416RSD-5SI#B0- 64Mbit
- RS Stock No.:
- 767-5967
- Mfr. Part No.:
- R1WV6416RSD-5SI#B0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 767-5967
- Mfr. Part No.:
- R1WV6416RSD-5SI#B0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 64Mbit | |
| Organisation | 4M words x 16 bit | |
| Number of Words | 4M | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 55ns | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | μTSOP II | |
| Pin Count | 52 | |
| Dimensions | 10.89 x 8.99 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 8.99mm | |
| Length | 10.89mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 64Mbit | ||
Organisation 4M words x 16 bit | ||
Number of Words 4M | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 55ns | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type μTSOP II | ||
Pin Count 52 | ||
Dimensions 10.89 x 8.99 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 8.99mm | ||
Length 10.89mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
