Renesas Electronics SRAM Memory, R1LV1616HSA-4SI#B0- 16Mbit
- RS Stock No.:
- 767-5941
- Mfr. Part No.:
- R1LV1616HSA-4SI#B0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-5941
- Mfr. Part No.:
- R1LV1616HSA-4SI#B0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 16Mbit | |
| Organisation | 2M x 8 bit | |
| Number of Words | 2M | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Dimensions | 18.5 x 12.1 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 18.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 12.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 16Mbit | ||
Organisation 2M x 8 bit | ||
Number of Words 2M | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 48 | ||
Dimensions 18.5 x 12.1 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 18.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 12.1mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
