Renesas Electronics SRAM Memory, R1LV0816ABG-5SI#B0- 8Mbit
- RS Stock No.:
- 767-5923
- Mfr. Part No.:
- R1LV0816ABG-5SI#B0
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 767-5923
- Mfr. Part No.:
- R1LV0816ABG-5SI#B0
- Brand:
- Renesas Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Memory Size | 8Mbit | |
Organisation | 512K words x 16 bit | |
Number of Words | 512K | |
Number of Bits per Word | 16bit | |
Maximum Random Access Time | 55ns | |
Low Power | Yes | |
Timing Type | Asynchronous | |
Mounting Type | Surface Mount | |
Package Type | FBGA | |
Pin Count | 48 | |
Dimensions | 7.5 x 8.5 x 0.8mm | |
Height | 0.8mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Minimum Operating Supply Voltage | 2.4 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Length | 7.5mm | |
Width | 8.5mm | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Memory Size 8Mbit | ||
Organisation 512K words x 16 bit | ||
Number of Words 512K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 55ns | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 48 | ||
Dimensions 7.5 x 8.5 x 0.8mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 7.5mm | ||
Width 8.5mm | ||