Cypress Semiconductor SRAM Memory, CY62187EV30LL-55BAXI- 64Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
726-0202
Mfr. Part No.:
CY62187EV30LL-55BAXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

64Mbit

Number of Words

4M

Number of Bits per Word

16bit

Maximum Random Access Time

55ns

Address Bus Width

22bit

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

48

Dimensions

9.5 x 8 x 0.91mm

Maximum Operating Supply Voltage

3.7 V

Height

0.91mm

Length

9.5mm

Width

8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

COO (Country of Origin):
TW