Cypress Semiconductor SRAM Memory, CY7C1069AV33-12ZXC- 16Mbit
- RS Stock No.:
- 645-1729
- Mfr. Part No.:
- CY7C1069AV33-12ZXC
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 645-1729
- Mfr. Part No.:
- CY7C1069AV33-12ZXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 16Mbit | |
| Organisation | 2M words x 8 bit | |
| Number of Words | 2M | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 21bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Dimensions | 22.52 x 10.26 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 10.26mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 22.52mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 16Mbit | ||
Organisation 2M words x 8 bit | ||
Number of Words 2M | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 21bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 54 | ||
Dimensions 22.52 x 10.26 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 10.26mm | ||
Maximum Operating Temperature +70 °C | ||
Length 22.52mm | ||
Minimum Operating Temperature 0 °C | ||
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
