Renesas Electronics SRAM, RMLV0416EGBG-4S2#AC0- 4MB

Unavailable
RS will no longer stock this product.
RS Stock No.:
264-1273
Mfr. Part No.:
RMLV0416EGBG-4S2#AC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4MB

Organisation

256K x 16

Number of Words

256k

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

COO (Country of Origin):
JP
The Renesas Electronics provides a family of 4 mbit static RAMs organized and fabricated by renesas’s high-performance ddvanced LPSRAM technologies. The RMLV0408E Series has realized higher density, higher performance and low power consumption.

Common data input and output Three state output
Directly TTL compatible all inputs and outputs
Battery backup operation