Renesas Electronics SRAM, RMLV0816BGSA-4S2#AA0- 8Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
262-7197
Mfr. Part No.:
RMLV0816BGSA-4S2#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

8Mbit

Organisation

512K x 16

Number of Words

512k

Maximum Random Access Time

45ns

COO (Country of Origin):
TW
The Renesas Electronics family of 8-Mbit static RAMs organized 524, 288-word x 16-bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. It has realized higher density, higher performance and low power consumption.

Equal access and cycle times
Common data input and output Three state output
Directly TTL compatible All inputs and outputs