The Renesas Electronics family of 8-Mbit static RAMs organized 524, 288-word x 16-bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. It has realized higher density, higher performance and low power consumption.
Equal access and cycle times Common data input and output Three state output Directly TTL compatible All inputs and outputs
Attribute
Value
Memory Size
8Mbit
Organisation
512K x 16
Number of Words
512k
Maximum Random Access Time
45ns
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.
Cookies affect the service we can offer you
We use cookies and other technologies to analyse the use of our website, to personalise your experience and display ads on other websites.
“Accept All” means that you accept the use of these cookies.
You can personalise the cookies by clicking on “Manage Cookies”.
If you do not wish to use non-essential cookies, click on “Reject All”. However some features might not be accessible.
For more information, please read our cookie policy.
These cookies make our website work. This includes product images and videos, functionality for the basket, logging in, remembering your username, registration and My Account. In addition, we use optimisation cookies to test new features and designs on our website. The information collected helps us improve our website and our customers' experience.
These cookies are used to understand the performance and relevancy of our adverts, to provide you with personalised adverts on other websites and social media, to track when you have arrived at our site from a recognised third-party affiliate website, and to track if you made a purchase based on the adverts we displayed to you.
These cookies enable us to provide personalised product and content recommendations, to make the browsing experience more relevant to you.
These cookies are used to offer customer surveys and feedback, to improve search results, and to allow you to share content from our website on social media.
These cookies help us improve our website by collecting and reporting information on how you use it.