Renesas Electronics SRAM, RMLV0414EGSB-4S2#AA1- 4Mbit
- RS Stock No.:
- 262-7195
- Mfr. Part No.:
- RMLV0414EGSB-4S2#AA1
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-7195
- Mfr. Part No.:
- RMLV0414EGSB-4S2#AA1
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4Mbit | |
| Organisation | 256K x 16 | |
| Number of Words | 256k | |
| Maximum Random Access Time | 45ns | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 256K x 16 | ||
Number of Words 256k | ||
Maximum Random Access Time 45ns | ||
- COO (Country of Origin):
- CN
The Renesas Electronics RMLV0414E Series is a family of 4-Mbit static RAMs organized 262, 144-word x 16-bit, fabricated by Renesass high-performance Advanced LPSRAM technologies. The RMLV0414E Series has realized higher density, higher performance and lo
Single 3V supply: 2.7V to 3.6V
Access time: 45ns (max.)
Current consumption: Standby: 0.3μA (typical)
Equal access and cycle times
Access time: 45ns (max.)
Current consumption: Standby: 0.3μA (typical)
Equal access and cycle times
