Renesas Electronics SRAM, RMLV0408EGSB-4S2#AA1- 4Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
262-7193
Mfr. Part No.:
RMLV0408EGSB-4S2#AA1
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4Mbit

Organisation

512K x 8

Number of Words

512k

Maximum Random Access Time

45ns

COO (Country of Origin):
MY
The Renesas Electronics RMLV0408E Series is a family of 4-Mbit static RAMs organized 524, 288-word x 8-bit, fabricated by Renesas’s high-performance Advanced LPSRAM technologies. The RMLV0408E Series has realized higher density, higher performance and low

Single 3V supply 2.7V to 3.6V
Access time 45ns (maximum)
Current consumption Standby 0.3μA (typical)