Renesas Electronics SRAM Memory Chip, 71256SA12TPG- 256kbit
- RS Stock No.:
- 217-7883
- Mfr. Part No.:
- 71256SA12TPG
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7883
- Mfr. Part No.:
- 71256SA12TPG
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 | |
| Number of Words | 32K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 12ns | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Through Hole | |
| Package Type | PDIP-28 | |
| Pin Count | 28 | |
| Dimensions | 34.3 x 7.62 x 3.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 3.3mm | |
| Width | 7.62mm | |
| Minimum Operating Temperature | -0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 34.3mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 256kbit | ||
Organisation 32K x 8 | ||
Number of Words 32K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 12ns | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Through Hole | ||
Package Type PDIP-28 | ||
Pin Count 28 | ||
Dimensions 34.3 x 7.62 x 3.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 3.3mm | ||
Width 7.62mm | ||
Minimum Operating Temperature -0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 34.3mm | ||
The Renesas Electronics 71256SA 5V CMOS SRAM is organized as 32K x 8. All bidirectional inputs and outputs of the 71256SA are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
Commercial (0° to 70C) and Industrial (-40° to 85C) temperature options
Equal access and cycle times – Commercial and Industrial: 12/15/20/25ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly TTL-compatible
Low power consumption via chip deselect
Equal access and cycle times – Commercial and Industrial: 12/15/20/25ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly TTL-compatible
Low power consumption via chip deselect
