Cypress Semiconductor SRAM, CY62128EV30LL-45SXIT- 1024kbit
- RS Stock No.:
- 198-7991
- Mfr. Part No.:
- CY62128EV30LL-45SXIT
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-7991
- Mfr. Part No.:
- CY62128EV30LL-45SXIT
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1024kbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1024kbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
The Cypress CY62128EV30 is a high performance CMOS static RAM module which features advanced circuit design to provide ultra low active current. This feature proves ideal in providing More Battery Life™ (MoBL) in portable applications.
Very high speed: 45 ns
Voltage range: 4.5 V to 5.5 V
Ultra low standby power
Ultra low active power
Automatic power down when deselected
Voltage range: 4.5 V to 5.5 V
Ultra low standby power
Ultra low active power
Automatic power down when deselected
