Cypress Semiconductor, CY7C1382KV33-167A
- RS Stock No.:
- 194-8957
- Mfr. Part No.:
- CY7C1382KV33-167AXC
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8957
- Mfr. Part No.:
- CY7C1382KV33-167AXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 18Mbit | |
| Organisation | 1M x 18 | |
| Number of Bits per Word | 18bit | |
| Maximum Random Access Time | 2.5ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 18Mbit | ||
Organisation 1M x 18 | ||
Number of Bits per Word 18bit | ||
Maximum Random Access Time 2.5ns | ||
The Cypress Semiconductor CY7C1382KV33 series SRAM integrates 1,048,576 x 18 SRAM cells with Advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive edge triggered clock input.
Provides high performance 3-1-1-1 access rate
Separate processor and controller address strobes
Synchronous self-timed write
Asynchronous output enable
Single cycle chip deselect
