Cypress Semiconductor, CY62177EV30LL-55B
- RS Stock No.:
- 194-8894
- Mfr. Part No.:
- CY62177EV30LL-55BAXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8894
- Mfr. Part No.:
- CY62177EV30LL-55BAXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 32Mbit | |
| Organisation | 2M x 16, 4M x 8 | |
| Number of Bits per Word | 16, 8bit | |
| Maximum Random Access Time | 55ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 32Mbit | ||
Organisation 2M x 16, 4M x 8 | ||
Number of Bits per Word 16, 8bit | ||
Maximum Random Access Time 55ns | ||
The Cypress Semiconductor CY62177EV30 series is a high performance CMOS static RAM organized as 2M words by 16 bits and 4M words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.
Very high speed typically of 55 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
