Cypress Semiconductor, CY62177EV30LL-55B

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-8893
Mfr. Part No.:
CY62177EV30LL-55BAXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

32Mbit

Organisation

2M x 16, 4M x 8

Number of Bits per Word

16, 8bit

Maximum Random Access Time

55ns

The Cypress Semiconductor CY62177EV30 series is a high performance CMOS static RAM organized as 2M words by 16 bits and 4M words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.

Very high speed typically of 55 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power