Cypress Semiconductor, CY62157EV30LL-45B

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
194-8880
Mfr. Part No.:
CY62157EV30LL-45BVI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

8Mbit

Organisation

512k x 16, 1M x 8

Number of Words

512k

Number of Bits per Word

16, 8bit

Maximum Random Access Time

45ns

The Cypress Semiconductor CY62157EV30 series is a high performance CMOS static RAM organized as 512K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.

Very high speed typically of 45 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power