Cypress Semiconductor, CY62148EV30LL-55S
- RS Stock No.:
- 194-8875
- Mfr. Part No.:
- CY62148EV30LL-55SXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8875
- Mfr. Part No.:
- CY62148EV30LL-55SXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 512k x 8 | |
| Number of Words | 512k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 512k x 8 | ||
Number of Words 512k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
The Cypress Semiconductor CY62148EV30 series is a high performance CMOS static RAM organized as 512K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.
Very high speed typically of 45 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
