Cypress Semiconductor SRAM Memory Chip, CY62126EV30LL-45ZSXIT- 1Mbit
- RS Stock No.:
- 193-8453
- Mfr. Part No.:
- CY62126EV30LL-45ZSXIT
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8453
- Mfr. Part No.:
- CY62126EV30LL-45ZSXIT
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 64k x 16 bit | |
| Number of Words | 64k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 16bit | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP II | |
| Pin Count | 44 | |
| Dimensions | 18.517 x 10.262 x 1.044mm | |
| Height | 1.04mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.26mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 18.52mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 64k x 16 bit | ||
Number of Words 64k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 16bit | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP II | ||
Pin Count 44 | ||
Dimensions 18.517 x 10.262 x 1.044mm | ||
Height 1.04mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 10.26mm | ||
Maximum Operating Temperature +85 °C | ||
Length 18.52mm | ||
High speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 2.2 V to 3.6 V
Pin compatible with CY62126DV30
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 4 A
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in Pb-free 48-ball very fine-pitch ball grid array(VFBGA) and 44-pin thin small outline package (TSOP) II packages
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 2.2 V to 3.6 V
Pin compatible with CY62126DV30
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 4 A
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in Pb-free 48-ball very fine-pitch ball grid array(VFBGA) and 44-pin thin small outline package (TSOP) II packages
