Infineon SRAM Memory Chip, CY7C1041GN30-10BVXI- 4Mbit
- RS Stock No.:
- 182-3377
- Mfr. Part No.:
- CY7C1041GN30-10BVXI
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-3377
- Mfr. Part No.:
- CY7C1041GN30-10BVXI
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4Mbit | |
| Organisation | 256k x 16 | |
| Number of Words | 256k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4Mbit | ||
Organisation 256k x 16 | ||
Number of Words 256k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
- COO (Country of Origin):
- TW
High speed
tAA = 10 ns / 15 ns
Low active and standby currents
Active current: ICC = 38-mA typical
Standby current: ISB2 = 6-mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and 4.5 V to 5.5 V
1.0-V data retention
TTL-compatible inputs and outputs
Pb-free 44-pin SOJ, 44-pin TSOP II, and 48-ball VFBGA packages
tAA = 10 ns / 15 ns
Low active and standby currents
Active current: ICC = 38-mA typical
Standby current: ISB2 = 6-mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and 4.5 V to 5.5 V
1.0-V data retention
TTL-compatible inputs and outputs
Pb-free 44-pin SOJ, 44-pin TSOP II, and 48-ball VFBGA packages
