Cypress Semiconductor SRAM Memory Chip, CY7C1041G30-10VXI- 4Mbit

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-3291
Mfr. Part No.:
CY7C1041G30-10VXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4Mbit

Organisation

256k x 16 bit

Number of Words

256k

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Clock Frequency

100MHz

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

44

Dimensions

1.13 x 0.405 x 0.11in

Maximum Operating Supply Voltage

3.6 V

Height

2.79mm

Width

10.29mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

28.7mm

Minimum Operating Supply Voltage

2.2 V

COO (Country of Origin):
US
High speed
tAA = 10 ns/15 ns
Embedded ECC for single-bit error correction[1, 2]
Low active and standby currents
Active current: ICC = 38 mA typical
Standby current: ISB2 = 6 mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and 4.5 V to 5.5 V
1.0-V data retention
TTL-compatible inputs and outputs
Error indication (ERR) pin to indicate 1-bit error detection and correction
Pb-free 44-pin SOJ, 44-pin TSOP II, and 48-ball VFBGA packages