Cypress Semiconductor SRAM Memory Chip, CY7C1049G-10VXI- 4Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-7600
Mfr. Part No.:
CY7C1049G-10VXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4Mbit

Organisation

512k x 8 bit

Number of Words

512k

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

36

Dimensions

0.93 x 0.405 x 0.12in

Height

3.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Length

23.62mm

Width

10.29mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

High speed
tAA = 10 ns
Embedded ECC for single-bit error correction[1, 2]
Low active and standby currents
Active current: ICC = 38 mA typical
Standby current: ISB2 = 6 mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and4.5 V to 5.5 V
1.0-V data retention
TTL-compatible inputs and outputs
Error indication (ERR) pin to indicate 1-bit error detection andcorrection
Pb-free 36-pin SOJ and 44-pin TSOP II packages