Cypress Semiconductor SRAM, CY14B256LA-SZ45XI- 256kbit
- RS Stock No.:
- 171-0964
- Mfr. Part No.:
- CY14B256LA-SZ45XI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0964
- Mfr. Part No.:
- CY14B256LA-SZ45XI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32k x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Dimensions | 20.878 x 7.594 x 2.286mm | |
| Height | 2.286mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 20.878mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 7.594mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32k x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 8bit | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 32 | ||
Dimensions 20.878 x 7.594 x 2.286mm | ||
Height 2.286mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 20.878mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 7.594mm | ||
Minimum Operating Temperature -40 °C | ||
