Alliance Memory SRAM, AS6C1008-55STIN- 1048576bit
- RS Stock No.:
- 170-0890
- Mfr. Part No.:
- AS6C1008-55STIN
- Brand:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0890
- Mfr. Part No.:
- AS6C1008-55STIN
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 1048576bit | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | STSOP | |
| Pin Count | 32 | |
| Dimensions | 11.8 x 8 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 11.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 8mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 1048576bit | ||
Organisation 128K x 8 bit | ||
Number of Words 128K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type STSOP | ||
Pin Count 32 | ||
Dimensions 11.8 x 8 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 11.8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 8mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
