Alliance Memory SRAM, AS7C34096A-12JIN- 4Mbit
- RS Stock No.:
- 170-0750
- Mfr. Part No.:
- AS7C34096A-12JIN
- Brand:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0750
- Mfr. Part No.:
- AS7C34096A-12JIN
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4Mbit | |
| Organisation | 512k x 8 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 19bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOJ | |
| Pin Count | 36 | |
| Dimensions | 23.62 x 10.16 x 2.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 2.95mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 23.62mm | |
| Width | 10.16mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4Mbit | ||
Organisation 512k x 8 bit | ||
Number of Words 512k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 19bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SOJ | ||
Pin Count 36 | ||
Dimensions 23.62 x 10.16 x 2.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 2.95mm | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Length 23.62mm | ||
Width 10.16mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TW
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
