Maxim Integrated SRAM, DS1220AD-100IND+- 16kbit
- RS Stock No.:
- 165-9423
- Mfr. Part No.:
- DS1220AD-100IND+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9423
- Mfr. Part No.:
- DS1220AD-100IND+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 16kbit | |
| Organisation | 2K x 8 bit | |
| Number of Words | 2K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 100ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 24 | |
| Dimensions | 38.1 x 18.29 x 10.67mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 10.67mm | |
| Width | 18.29mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 38.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 16kbit | ||
Organisation 2K x 8 bit | ||
Number of Words 2K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 100ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 24 | ||
Dimensions 38.1 x 18.29 x 10.67mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 10.67mm | ||
Width 18.29mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 38.1mm | ||
Maximum Operating Temperature +85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
