onsemi SRAM, N01S830BAT22I- 1Mbit
- RS Stock No.:
- 145-3848
- Mfr. Part No.:
- N01S830BAT22I
- Brand:
- ON Semiconductor
Subtotal (1 tube of 100 units)*
£58.80
(exc. VAT)
£70.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £0.588 | £58.80 |
*price indicative
- RS Stock No.:
- 145-3848
- Mfr. Part No.:
- N01S830BAT22I
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 5ns | |
| Address Bus Width | 24bit | |
| Clock Frequency | 20MHz | |
| Low Power | Yes | |
| Timing Type | Synchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 4.4 x 3 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 5ns | ||
Address Bus Width 24bit | ||
Clock Frequency 20MHz | ||
Low Power Yes | ||
Timing Type Synchronous | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 4.4 x 3 x 0.9mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 4.4mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
Width 3mm | ||
