Infineon SRAM, CY62158ELL-45ZSXI- 8Mbit
- RS Stock No.:
- 124-2945
- Mfr. Part No.:
- CY62158ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 unit)*
£10.09
(exc. VAT)
£12.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £10.09 |
| 10 - 24 | £8.58 |
| 25 - 49 | £7.70 |
| 50 + | £7.51 |
*price indicative
- RS Stock No.:
- 124-2945
- Mfr. Part No.:
- CY62158ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8Mbit | |
| Organisation | 1M x 8 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 8bit | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.51 x 10.26 x 1.04mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1.04mm | |
| Width | 10.26mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 18.51mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8Mbit | ||
Organisation 1M x 8 bit | ||
Number of Words 1M | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 8bit | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.51 x 10.26 x 1.04mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.04mm | ||
Width 10.26mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 18.51mm | ||
- COO (Country of Origin):
- PH
