Alliance Memory SRAM, AS7C3256A-12JIN- 256kbit

Stock information currently inaccessible
RS Stock No.:
538-243
Mfr. Part No.:
AS7C3256A-12JIN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

256kbit

Organisation

32K words x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

Address Bus Width

15bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

28

Dimensions

18.54 x 7.75 x 2.67mm

Maximum Operating Supply Voltage

3.6 V

Height

2.67mm

Width

7.75mm

Priced to Clear

Yes

Length

18.54mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C